ICY BOX 60509 Steel Case Steel Colour Durable Steel Construction

MPN
60509
Brand
Icy Box
EAN-13
4250078168911
Order Code
19-0979
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £28.59 £24.30
10+ £23.49
100+ £23.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

RaidSonic 60509 is a robust and reliable storage solution featuring a durable steel construction. This steel case, identified by the International Article Number 04250078168911, is designed to securely house 2.5-inch hard disk drives, providing essential protection and structural support. As an enclosure, it is ideal for use in environments where data storage components require physical safeguarding from potential mechanical damage, such as in high-vibration settings or in scenarios with frequent transport. The design focuses on maintaining drive integrity and enhancing the durability of the storage device within professional data management systems. This makes it suitable for various engineering applications where hardware reliability and longevity are critical, such as in computing arrays and portable server systems.
Type M.2 SSD enclosure
Enclosure Width 100mm
Enclosure Height 200mm
Colour Black/grey
Protection Rating None
Cable Length 0.2m
Cables included USB Type-A to USB Type-C, USB Type-C to USB Type-C
Chipset JMS583
Data transfer rate 10 Gbit/s
Depth 25mm
Dimensions (W x H x D) 100 x 200 x 25 mm
Harmonized System (HS) code 84718000
HDD connection M.2 PCIe NVMe
Height 15mm
Interfaces USB C® (USB 3.2 2nd gen)
LED indicators Yes
Mac compatibility Yes
Mac operating systems supported Yes
Material Aluminium
Number of storage drives supported 1
NVMe Yes
Package depth 25mm
Package height 200mm
Package weight 217g
Package width 100mm
Plug and Play Yes
Power source type USB
Power Supply Type via USB
Product colour Grey
Product Type SSD enclosure
Products per master (outer) case 40 pc(s)
Quick installation guide Yes
Screwdriver included Yes
Screws included Yes
Storage drive size M.2
Storage media features Write protection
Supported HDD Size (max.) 8TB
Supported storage drive heights 22mm
Supported storage drive interfaces PCI Express 3.0
Supported storage drive lengths 30,42,60,80mm
Transfer Rate 10 GBit/s
USB connectivity Yes
USB connector gender Female
USB connector type USB Type-C
USB ports quantity 1
USB version 3.2 Gen 2 (3.1 Gen 2)
Weight 205g
Width 40mm
Windows operating systems supported Yes
Wireless charging No

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot