ICY BOX 607172340312 Steel Cases Black Robust Steel Construction

MPN
60717
Brand
Icy Box
EAN-13
4250078170518
Order Code
19-0982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.94 £26.30
10+ £25.54
100+ £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

ICY BOX 60717, also known by the manufacturer's part number 04250078170518 and alternate description 2340312, refers to a robust steel case designed for housing 2.5-inch hard disks. This enclosure is constructed from durable steel, providing excellent protection and reliability for sensitive hard disk drives in various industrial and engineering applications. It is particularly suited for environments where safety and interference reduction are paramount, ensuring data integrity for critical computing operations. This steel case is beneficial for use in data centres, server rooms, and field deployments where enhanced structural protection of hard disk drives is required.
Type M.2 SSD enclosure
Enclosure Width 100mm
Enclosure Height 200mm
Colour Black
Protection Rating None
Cable Length 0.3m
Cables included USB Type-A to USB Type-C, USB Type-C to USB Type-C
Data transfer rate 10 Gbit/s
Depth 25mm
Dimensions (W x H x D) 100 x 200 x 25 mm
Harmonized System (HS) code 84718000
HDD connection M.2 PCIe NVMe
Height 15mm
Interfaces USB C® (USB 3.2 2nd gen)
LED indicators Yes
Mac operating systems supported Yes
Manual Yes
Material Aluminium (die-cast)
Maximum storage capacity 2 TB
Number of storage drives supported 1
NVMe Yes
Package depth 200mm
Package height 25mm
Package weight 233g
Package width 100mm
Plug and Play Yes
Power source type USB
Power Supply Type via USB
Product colour Black
Product Type SSD enclosure
Products per master (outer) case 40 pc(s)
Screwdriver included Yes
Screws included Yes
Storage drive size M.2
Supported HDD Size (max.) 8TB
Supported storage drive heights 22mm
Supported storage drive interfaces PCI Express 3.0
Supported storage drive lengths 30,42,60,80mm
Transfer Rate 10 GBit/s
Travel pouch Yes
USB connectivity Yes
USB connector gender Female
USB connector type USB Type-C
USB ports quantity 1
USB version 3.2 Gen 2 (3.1 Gen 2)
Weight 216g
Width 40mm
Windows operating systems supported Yes
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot