ICY BOX 60913 Steel Case Steel Black Sturdy Compact Durable Design

MPN
60913
Brand
Icy Box
EAN-13
4250078172451
Order Code
19-0984
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.31 £26.61
10+ £25.84
100+ £25.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

ICY BOX 60913, also known as IB-1817MC-C31, is a robust steel case designed for housing 2.5-inch hard disks, offering a compact and durable solution made to withstand rigorous usage. This steel enclosure provides maximum protection for hard disks, ensuring safety from physical impacts and enhancing the longevity of the drive. The case features precision-engineered dimensions that fit standard 2.5-inch SATA HDDs and SSDs, making it ideal for data centres, server environments, and industrial applications where secure data storage and transfer are critical. Its compact design allows for ease of integration into systems requiring robust data storage solutions.
Type M.2 SSD enclosure
Enclosure Width 40mm
Enclosure Height 15mm
Colour Grey
Protection Rating None
Cable Length 0.2m
Cables included USB Type-C to USB Type-C
Chipset RTL9210B
Data transfer rate 10 Gbit/s
Depth 104mm
Dimensions (W x H x D) 40 x 15 x 104 mm
Harmonized System (HS) code 84718000
Height 15mm
Interfaces USB C® (USB 3.1 2nd gen)
LED indicators Yes
Mac operating systems supported Yes
Material Aluminium
Maximum storage capacity 2 TB
Number of storage drives supported 1
NVMe Yes
Package depth 105mm
Package height 200mm
Package weight 233g
Package width 27mm
Plug and Play Yes
Power source type USB
Product colour Grey
Product Type SSD enclosure
Products per master (outer) case 40 pc(s)
Quick installation guide Yes
Screwdriver included Yes
Screws included Yes
Storage drive size M.2
Supported HDD Size (max.) 8TB
Supported storage drive heights 22mm
Supported storage drive interfaces PCI Express 3.0, Serial ATA III
Supported storage drive lengths 30,42,60,80mm
Transfer Rate 10 GBit/s
USB connectivity Yes
USB connector gender Female
USB connector type USB Type-C
USB ports quantity 1
USB version 3.2 Gen 2 (3.1 Gen 2)
Weight 233g
Width 40mm
Windows operating systems supported Yes
Wireless charging No

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot