ICY BOX IB-HUB1426-U3 4 port USB 3.2 Gen 1 hub black USB & Firewire plugs sock

MPN
IB-HUB1426-U3
Brand
ICY BOX
EAN-13
4250078168799
Order Code
19-1013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

ICY BOX IB-HUB1426-U3 is a high-performance USB hub that expands a single USB port into four additional slots, operating on the USB 3.2 Gen 1 standard. Designed with efficiency in mind, the IB-HUB1426-U3 allows for data transfer speeds of up to 5 Gbps, making it ideal for engineers who require rapid data transmission and the connection of multiple peripherals simultaneously. The hub's robust build in a black finish ensures durability and reliability in demanding computing environments. It is particularly useful in engineering applications that involve the use of multiple USB-connected devices, such as in workstations needing additional connectivity for devices like external hard drives, input devices, or diagnostic equipment. By providing additional USB slots with minimal clutter, this hub supports seamless integration into any technical setup.
Type USB Hub
Interface USB-C®
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
Cable Length 0.1m
Data transfer rate 5000 Mbit/s
DC-in jack Yes
Depth 40mm
Design Height 15mm
Harmonized System (HS) code 84718000
Height 15mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Hot-swap Yes
Housing Material Aluminium, Plastic
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Mac operating systems supported Yes
Master (outer) case gross weight 8.8kg
Master (outer) case height 322mm
Master (outer) case length 448mm
Master (outer) case width 271mm
No. of outputs 4
No. of USB Type A 3.1 / 3.2 1st Gen 2
Output Voltage 5 V
Package depth 25mm
Package height 200mm
Package weight 147g
Package width 100mm
Plug and Play Yes
Ports quantity 4
Power Supply Type via USB
Product colour Black
Products per master (outer) case 60 pc(s)
Quantity per pack 1 pc(s)
Quick installation guide Yes
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 2
Weight 70g
Width 90mm
Windows operating systems supported Yes
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot