ICY BOX 60432 IB-HUB1418-i3 USB 3.0 hub 4 ports black USB sockets

MPN
60432
Brand
Icy Box
EAN-13
4250078168201
Order Code
19-0976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.35 £15.09
10+ £14.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

ICY BOX 60432 IB-HUB1418-i3 is a robust USB 3.0 hub designed to expand the available USB interfaces on a computer system by offering four additional USB ports. This device operates under the USB 3.2 1st Gen (formerly USB 3.0) standard, allowing for high-speed data transfer rates of up to 5 Gbps, thereby facilitating quick and efficient communication between connected peripherals such as external drives, keyboards, and mice. Engineered with a sleek black finish, this USB hub is particularly suitable for applications requiring streamlined peripheral management in professional and engineering environments where multiple USB devices need simultaneous connectivity. Its compact design makes it an ideal solution for use in desktop setups where system expansion without additional PCI slots is desirable.
Type USB Hub
Interface USB 3.0
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
Chipset GL3520 ASM1543
Compliance certificates CE, Federal Communications Commission (FCC)
Depth 137mm
Design Height 25mm
Harmonized System (HS) code 84718000
Height 25mm
Hot-swap Yes
Master (outer) case gross weight 11.4kg
Master (outer) case height 330mm
Master (outer) case length 340mm
Master (outer) case width 340mm
No. of outputs 4
No. of USB Type A 3.1 / 3.2 1st Gen 3
Package depth 31mm
Package height 151mm
Package weight 285g
Package width 151mm
Power Supply Type via USB
Product colour Black
Products per master (outer) case 40 pc(s)
Quantity per pack 1 pc(s)
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 3
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
Weight 143g
Width 101mm

Reviews

Be the first to submit a review

Trustpilot