ICY BOX 60469 IB-MS303-T Monitor desk mount Black Height-adjustable Tilt Swivel

MPN
60469
Brand
ICY BOX
EAN-13
4250078168515
Order Code
19-0977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £36.85 £33.06
10+ £32.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

ICY BOX 60469, IB-MS303-T, is a robust monitor desk mount designed to offer versatile functionality for secure display attachments. Engineered from high-quality materials, this monitor holder is black in colour and integrates seamlessly with most workspaces, providing height adjustability, as well as tilt and swivel options for optimal screen positioning. The device supports VESA standard mounting, making it compatible with a wide range of monitors up to 32 inches, which are common in both office and industrial settings. Engineers utilise this desk mount to efficiently manage workspace and enhance ergonomic setups in environments where flexibility and space conservation are paramount. Additionally, the mount's durable construction ensures reliability and long service life in demanding applications.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 6.5kg
Add-on displays 1
Colour Black
Country of production China
Depth 125mm
Dimensions (W x H x D) 405 x 295 x 125 mm
Harmonized System (HS) code 73269098
Height 295mm
Housing Material Aluminium, Metal, Plastic
Master (outer) case gross weight 17.3kg
Master (outer) case height 410mm
Master (outer) case length 605mm
Master (outer) case width 430mm
Material (details) Steel, plastic, aluminium alloy
Max. table Thickness 85mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 6.5kg
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting kit Yes
Mounting Type Desk
Number of displays supported 1
Package depth 125mm
Package height 295mm
Package weight 2.89kg
Package width 405mm
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Rotating Yes
Suitable For 68,6 cm (27")
Tilt Range (top) 90°
VESA standard 100 x 100 mm
Weight 2700g
Width 405mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot