ICY BOX 60182 IB-MS503-T Monitor desk mount Silver Black Height-adjustable

MPN
60182
Brand
ICY BOX
EAN-13
4250078165194
Order Code
19-0973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £51.38 £43.67
10+ £42.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

ICY BOX 60182 IB-MS503-T is a versatile monitor desk mount designed to securely hold displays in professional and industrial environments. Constructed with a robust combination of silver and black materials, this height-adjustable mount supports VESA standards and provides reliable stability for monitors, ensuring ergonomic positioning and reduced strain during use. It is suitable for displays used in engineering workstations, control rooms, or design studios where precise monitor alignment is crucial. The mount facilitates efficient use of desk space while maintaining a clean and organised workstation, adapting seamlessly to varying monitor sizes and specifications. Additionally, its compatibility with standard FDMI mounts ensures easy integration with existing setups.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Cable management Yes
Colour Silver-grey
Depth 120mm
Desk thickness (max) 8.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 490 x 320 x 120 mm
Harmonized System (HS) code 73269098
Height 320mm
Housing Material Aluminium, Plastic, Steel
Manual Yes
Master (outer) case gross weight 17.9kg
Master (outer) case height 480mm
Master (outer) case length 510mm
Master (outer) case width 330mm
Material (details) Steel, plastic, aluminium alloy
Max. table Thickness 85mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting kit Yes
Mounting Type Desk
Number of displays supported 1
Package depth 120mm
Package height 320mm
Package weight 4.49kg
Package width 490mm
Pneumatic technology No
Product colour Black, Silver
Products per master (outer) case 4 pc(s)
Rotating Yes
Suitable For 81,3 cm (32")
Tilt Range (top) 45°
VESA standard 100 x 100 mm
Weight 4300g
Width 490mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot