ICY BOX 60036 IB-MS600-W Monitor wall mount Silver Grey White Height-adjustable

MPN
60036
Brand
Icy Box
EAN-13
4250078163770
Order Code
19-0971
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £410.93 £349.29
10+ £343.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

ICY BOX 60036 IB-MS600-W is a robust monitor wall mount available in a silver grey white finish that offers exceptional height adjustability. Designed to securely hold monitors, this wall bracket is part of ICY BOX's comprehensive range of displays, mounts, and docking stations. It supports the VESA standard, making it compatible with a wide array of monitor models for seamless integration with various setups. The design is particularly advantageous in professional environments where space-saving and ergonomic positioning of screens are essential, such as in office workstations, control rooms, and industrial monitoring stations. The durable construction and versatile mounting capabilities ensure reliable performance and adaptability to a variety of technical requirements.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 8kg
Add-on displays 1
Colour Silver, Grey, White
Depth 570mm
Dimensions (W x H x D) 395 x 200 x 570 mm
Harmonized System (HS) code 76169990
Height 200mm
Housing Material Aluminium, Plastic, Steel
Master (outer) case gross weight 9.8kg
Master (outer) case height 200mm
Master (outer) case length 395mm
Master (outer) case width 570mm
Material (details) Steel, plastic, aluminium alloy
Maximum screen size 61 cm (24)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Minimum VESA mount 75 x 75 mm
Mounting Type Wall
Number of displays supported 1
Package depth 395mm
Package height 200mm
Package weight 10.5kg
Package width 570mm
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology No
Product colour Grey, Silver, White
Products per master (outer) case 1 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 61 cm (24")
Tilt Range (top) -5°
VESA standard 100 x 100 mm
Weight 10500g
Width 395mm

Reviews

Be the first to submit a review

Trustpilot