Icotek42653 KEL-DPF Cable Grommet Dia18mm Polyamide/Elastomer Grey

MPN
42653
Brand
icotek
EAN-13
2050001692948
Order Code
12-1198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Icotek's KEL-DPF 32/6-18 cable grommet, made of polyamide elastomer, supports a maximum terminal diameter of 18 mm. This grey grommet is ideal for securely routing and sealing cables in enclosures to prevent dust and debris ingress. Common applications include organised cable management in industrial and electrical installations.
Type Cable grommet
Colour Grey
Clamp Diameter 6mm
Diameter 18mm
Halogen-free No
IP Rating IP66
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPF 32/6-18
Mounting hole M32

Reviews

Be the first to submit a review

Trustpilot