Icotek 45206 KVT 50/2 SUB-D25 Split Cable Grommet Grey x1 Compartmentalizable

MPN
45206
Brand
icotek
EAN-13
4251269317781
Order Code
12-1262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.07 £26.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Icotek KVT 50/2 SUB-D25 cable grommet is a grey, Compartmentable accessory designed for secure cable management. This grommet is ideal for applications that require the passage and sealing of cables, particularly in environments needing easy installation and maintenance. It is commonly used in industrial and electronic settings for reliably organising and protecting cables.
Type Cable grommet
Colour Grey
Compatible with (details) 2 grommets 21 x 21 mm, SUB-D25
Halogen-free No
Length 14mm
Misc Attribute KVT 50/2 SUB-D25
Mounting hole M50

Reviews

Be the first to submit a review

Trustpilot