Icotek 45205 KVT 40 PB Split Cable Glands Grey Compartmentable 1 piece

MPN
45205
Brand
icotek
EAN-13
2050001689108
Order Code
12-1261
Country of Origin
Germany
View Full Product Range (11)

Discontinued


Icotek's KVT 40 PB cable grommet is grey and features a Compartmentable design. It's ideal for applications requiring split cable glands while providing secure cable entry. This product is suitable for installations where space is limited or cables need to be routed through enclosures.
Type Cable grommet
Colour Grey
Compatible with (details) 1 connector 21 x 21 mm, KGM-PB
Halogen-free No
Length 14mm
Misc Attribute KVT 40 PB
Mounting hole M40

Trustpilot