Icotek 45035 KVT Split Cable Grommet Grey Compartmental 1 piece

MPN
45035
Brand
icotek
EAN-13
4251269317729
Order Code
12-1256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Icotek KVT 25 cable grommet is a grey, split cable gland designed for easy routing and sealing of cables. Manufactured by Icotek, this versatile grommet allows for quick installation and effective cable management. It is typically used in applications requiring secure and organised routing in electrical panels and enclosures.
Type Cable grommet
Colour Grey
Compatible with (details) 1 grommet 21 x 21 mm
Halogen-free No
Length 14mm
Misc Attribute KVT 25
Mounting hole M25

Reviews

Be the first to submit a review

Trustpilot