Icotek 43758 KEL-DPZ 50/19 Cable Grommet Dia 6.5mm Polyamide Grey

MPN
43758
Brand
icotek
EAN-13
2050001692665
Order Code
12-1248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £26.31
10+ £24.40
100+ £23.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Icotek KEL-DPZ 50/19 cable grommet, made of polyamide and elastomer, accommodates cables up to 6.5 mm in diameter. It is typically used for organising and sealing multiple cables in control panels and enclosures. Its grey colour and robust design make it suitable for industrial environments.
Type Cable grommet
Colour Grey
Clamp Diameter 3.2mm
Diameter 6.5mm
Halogen-free No
IP Rating IP66
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 50/19
Mounting hole M50

Reviews

Be the first to submit a review

Trustpilot