Icotek 43750 KEL-DPZ 50/8 Cable Grommet 12.5 mm Grey Polyamide 1 piece

MPN
43750
Brand
icotek
EAN-13
2050001692634
Order Code
12-1245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £22.46
10+ £20.82
100+ £20.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The cable grommet by Icotek, model KEL-DPZ 50/8, features a terminal diameter of up to 12.5 mm and is made from polyamide elastomer. This grey cable grommet is ideal for sealing and organising cables in enclosures and electrical panels. Commonly used in electrical installations, it simplifies cable management and enhances protection.
Type Cable grommet
Colour Grey
Diameter 12.5mm
Halogen-free No
IP Rating IP66
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 50/8
Mounting hole M50

Reviews

Be the first to submit a review

Trustpilot