Icotek 43730 KEL-DPZ Cable Grommet 10.2mm Polyamide/Elastomer Grey

MPN
43730
Brand
icotek
EAN-13
2050001692535
Order Code
12-1241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £36.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Icotek KEL-DPZ 24/32 cable grommet is made from durable polyamide and elastomer, available in grey and black. It is designed for securely routing cables with a terminal diameter of up to 10.2 mm. This product is ideal for use in controlling cable management within electrical enclosures and industrial equipment.
Type Cable grommet
Colour Grey, Black
Clamp Diameter 7.5mm
Diameter 10.2mm
Dimensions (L x W) 147 mm x 58 mm
Halogen-free No
IP Rating IP65
Length 147mm
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 24/32
Width 58mm

Reviews

Be the first to submit a review

Trustpilot