Icotek 43518 KEL-DP 24,26 Cable Grommet Dia16.1mm Elastomer Grey

MPN
43518
Brand
icotek
EAN-13
2050001692740
Order Code
12-1219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Icotek KEL-DP 24/26 cable grommet is an elastomer component with a terminal diameter of up to 16.1 mm and comes in a grey colour. Designed for efficient cable management, it is commonly used in industrial settings to organise and protect cables. This component is identified by the code 02050001692740 and is suitable for use in environments requiring robust cable entry solutions.
Type Cable grommet
Colour Grey
Clamp Diameter 6.5mm
Diameter 16.1mm
Dimensions (L x W) 142 mm x 44 mm
Halogen-free No
IP Rating IP64
Length 142mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 24/26
Width 44mm

Reviews

Be the first to submit a review

Trustpilot