Icotek 42908 ST 4 Filler Plug Polyamide White For Cable Sleeves 1 piece

MPN
42908
Brand
icotek
EAN-13
2050001691972
Order Code
12-1214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.443
100+ £0.403
500+ £0.387
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 416 in stock

Icotek manufactures the ST 4 filler plug, which is made from polyamide and comes in white. This grommet is typically used for sealing and filling unused holes in panels or enclosures. Its durable design ensures a secure fit and reliable performance in various industrial applications.
Type Filler plug
Colour White
Diameter 4mm
Dimensions (Ø x H) 4 mm x 25 mm
Halogen-free No
Height 25mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 4

Reviews

Be the first to submit a review

Trustpilot