Icotek 42899 ST 8 Filler Plug Polyamide White 8 mm Non-Closable

MPN
42899
Brand
icotek
EAN-13
2050001692016
Order Code
12-1209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.756
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Icotek's ST 8 filler plug is a white polyamide component ideal for sealing unused grommet openings. This 8 mm plug ensures a snug fit and protection against dust and debris. It is typically used in industrial applications to maintain enclosure integrity.
Type Filler plug
Colour White
Diameter 8mm
Dimensions (Ø x H) 8 mm x 20 mm
Halogen-free No
Height 20mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 8

Reviews

Be the first to submit a review

Trustpilot