Icotek 42883 ST 16 Filler Plug Polyamide White 16mm 1 piece

MPN
42883
Brand
icotek
EAN-13
2050001692092
Order Code
12-1202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Icotek manufactures the ST 16 Filler Plug, a 16 mm polyamide grommet in white. It is designed to close or seal cable entry points in panels or electrical enclosures. This product is ideal for maintaining enclosure integrity when cable layouts change or unused entry points need sealing.
Type Filler plug
Colour White
Diameter 16mm
Dimensions (Ø x H) 16 mm x 20 mm
Halogen-free No
Height 20mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 16

Reviews

Be the first to submit a review

Trustpilot