Icotek 42244 KEL 24/4 Cable Router Polyamide Black 1pc

MPN
42244
Brand
icotek
EAN-13
4064161261973
Order Code
04-4550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £35.01
10+ £32.48
100+ £31.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Icotek's KEL 24/4 cable router is constructed from durable polyamide and comes in black. This grommet-style cable entry frame is designed for effective cable management. It is typically used in applications requiring organised and secure routing of cables.
Type Cable router
Colour Black
Dimensions (L x W x H) 147 x 58 x 17 mm
Halogen-free No
Height 17mm
IP Rating IP54
Length 147mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL 24/4
Width 58mm

Reviews

Be the first to submit a review

Trustpilot