Icotek 42168 KEL Cable Entry Frame Polyamide Black 1pc

MPN
42168
Brand
icotek
EAN-13
4251269317385
Order Code
04-4544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £26.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Icotek KEL 16/8 cable router is a polyamide grommet ideal for organising and securing cables. This black, single-piece device efficiently manages cables in control panels and machinery. Its robust design supports precise cable entry, enhancing operational efficiency.
Type Cable router
Colour Black
Compatible with (details) 8 grommets 21 x 21 mm, for 16-pin connector
Dimensions (L x W x H) 120 x 58 x 17 mm
Halogen-free No
Height 17mm
IP Rating IP54
Length 120mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL 16/8
Width 58mm

Reviews

Be the first to submit a review

Trustpilot