Icotek 42042 KEL-SNAP 24 Cable Routing Frame Fast Polyamide Black

MPN
42042
Brand
icotek
EAN-13
2050001688897
Order Code
12-1169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Icotek KEL-SNAP 24 cable routing frame is a polyamide grommet designed for efficient cable management. It features a black finish and is typically used for securing cables in control cabinets and panels. This product enhances cable organisation and reduces installation time.
Type Cable routing frame
Colour Black
Compatible with (details) KEL 24
Halogen-free No
IP Rating IP54
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-SNAP 24

Reviews

Be the first to submit a review

Trustpilot