Icotek 42038 KEL-SNAP B4 Cable Routing Frame Tool-Free Polyamide Black

MPN
42038
Brand
icotek
EAN-13
2050001689030
Order Code
12-1166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Icotek manufactures the KEL-SNAP B4 cable routing frame, made of polyamide and available in black. This grommet frame simplifies the installation of pre-terminated cables into enclosures or machines. It is typically used in control panels and machinery to ensure organised and efficient cable management.
Type Cable routing frame
Colour Black
Compatible with (details) KEL B
Halogen-free No
IP Rating IP54
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-SNAP B4

Reviews

Be the first to submit a review

Trustpilot