Icotek 41212 KT 12 Cable Grommet Slotted Elastomer Grey Dia13mm

MPN
41212
Brand
icotek
EAN-13
2050001689382
Order Code
12-1132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The Icotek KT 12 Cable Grommet is a slotted elastomer component available in grey, designed to accommodate cables with a maximum terminal diameter of 13 mm. Renowned for its durability, it ensures a secure seal for cable entries and exits. It is typically utilised in electrical enclosures to maintain an organised and safe environment.
Type Cable grommet
Colour Grey
Clamp Diameter 12mm
Diameter 13mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 12
Width 21mm

Reviews

Be the first to submit a review

Trustpilot