Icotek 39917 KT 2/8 Cable Grommet Slotted Dia8mm Elastomer Grey 1 piece

MPN
39917
Brand
icotek
EAN-13
2050001691507
Order Code
12-1114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

The Icotek KT 2/8 Cable grommet is an elastomer component designed for cables with a maximum terminal diameter of 8 mm. Manufactured in grey, it is widely used for organising and securing cables in electrical enclosures. Typical applications include use in control panels and machinery to ensure efficient cable management.
Type Cable grommet
Colour Grey
Clamp Diameter 2mm
Diameter 8mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 2/8
Width 21mm

Reviews

Be the first to submit a review

Trustpilot