Icotek 39900 KTs 17 Cable Grommet Slotted Elastomer Grey Dia17mm

MPN
39900
Brand
icotek
EAN-13
2050001689436
Order Code
12-1107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Icotek's KTs 17 cable grommet is an elastomer component designed for terminal sizes up to 17 mm, available in grey. This slotted grommet offers reliable sealing and strain relief for cables in electrical enclosures. It is typically used in control panels and machine building applications.
Type Cable grommet
Colour Grey
Diameter 17mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KTs 17
Panel Hole Diameter 17mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot