Icotek 36925 LFZ/SKL 8-11 Shield Clamp Dia11mm Spring Steel 1 piece

MPN
36925
Brand
icotek
EAN-13
2050001693235
Order Code
12-1103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Icotek LFZ/SKL 8-11 is a screen holder for cable management made from spring steel with a maximum terminal diameter of 11 mm. This grommet is ideal for securing and grounding shielded cables effectively. It is commonly used in industrial settings to maintain cable integrity and reduce electrical interference.
Type Screen holder
Clamp Diameter 8mm
Diameter 11mm
Halogen-free No
Material Spring steel
Misc Attribute LFZ/SKL 8-11

Reviews

Be the first to submit a review

Trustpilot