Icotek 36920 LFZ/SKL 6-8 Screen Holder Max Dia8mm Spring Steel 1 piece

MPN
36920
Brand
icotek
EAN-13
2050001693228
Order Code
12-1102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Icotek manufactures the LFZ/SKL 6-8 screen holder designed for terminal diameters up to 8 mm. Made of durable spring steel, this grommet-type component ensures reliable shielding and grounding solutions. It is commonly used in electrical and electronic applications for securing cables and enhancing electromagnetic compatibility.
Type Screen holder
Clamp Diameter 6mm
Diameter 8mm
Halogen-free No
Material Spring steel
Misc Attribute LFZ/SKL 6-8

Reviews

Be the first to submit a review

Trustpilot