Icotek 36787.4 PFSZ/SKL Screen Holder Terminal Dia 11mm Spring Steel

MPN
36787.4
Brand
icotek
EAN-13
2050001693280
Order Code
12-1091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Icotek manufactures the PFSZ/SKL 8-11 screen holder, designed with a maximum terminal diameter of 11 mm and made from spring steel. It serves as a shield clamp, ideal for providing secure cable management and electromagnetic interference protection in industrial settings. This grommet is typically used in applications requiring reliable cable shielding.
Type Screen holder
Clamp Diameter 9mm
Compatible with (details) Bus bar 10 x 3 mm
Diameter 11mm
Halogen-free No
Material Spring steel
Misc Attribute PFSZ/SKL 8-11

Reviews

Be the first to submit a review

Trustpilot