Icotek 36787.2 PFSZ/SKL 3-6 Screen Holder Dia6mm Spring Steel 1 piece

MPN
36787.2
Brand
icotek
EAN-13
2050001693266
Order Code
12-1089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Icotek PFSZ/SKL 3-6 shield clamp is made from spring steel and accommodates terminal diameters up to 6 mm. It is used to securely hold screening on cables, ensuring effective grounding and protection against electromagnetic interference. This product is ideal for use in electrical enclosures where reliable cable shielding is necessary.
Type Screen holder
Clamp Diameter 3mm
Compatible with (details) Bus bar 10 x 3 mm
Diameter 6mm
Halogen-free No
Material Spring steel
Misc Attribute PFSZ/SKL 3-6

Reviews

Be the first to submit a review

Trustpilot