Icotek 32228 ZL 87 Strain Relief Strip Polyamide Black 1 piece

MPN
32228
Brand
icotek
EAN-13
2050001693075
Order Code
12-1082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

The Icotek ZL 87 strain relief strip is made from durable polyamide and comes in black. This grommet is ideal for organising cables and providing secure strain relief in electrical installations. It is commonly used in applications where maintaining cable integrity and organisation is essential.
Type Strain relief strip
Colour Black
Compatible with (details) Screw mounting
Halogen-free No
Length 86.5mm
Material Polyamide
Misc Attribute 1 6 teeth
Misc Attribute 2 ZL 87

Reviews

Be the first to submit a review

Trustpilot