icotek 31419.900 CONFIX HF Cable Grommet Angled Black Easy Install

MPN
31419.900
Brand
icotek
EAN-13
4064161265513
Order Code
04-4535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.90
10+ £17.35
100+ £16.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

Icotek's Cable Grommet 31419.900 is an angled, black fitting designed for securing cables. This bulkhead fitting, known as the Confix FWS B29 BK, is ideal for managing cable connections through panels. It is typically used in applications requiring organised cable routing and protection.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 85.5 x 76 x 51.8 mm
Halogen-free No
Height 51.8mm
IP Rating IP54
Length 85.5mm
Material Plastic
Mounting hole 29mm
Width 76mm

Reviews

Be the first to submit a review

Trustpilot