Icotek 31417.900 Cable Grommet Angled Grey Easy Install Flange Angle

MPN
31417.900
Brand
icotek
EAN-13
4064161265506
Order Code
04-4534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.65
100+ £11.48
500+ £11.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Icotek manufactures the 31417.900 cable grommet, which is angled and grey in colour. This grommet features an angled design, making it suitable for managing cables in space-limited installations. It is typically used in cable entry systems to provide protection and organisation for electrical wiring.
Type Cable grommet
Colour Grey
Dimensions (L x W x H) 67 x 63 x 41 mm
Halogen-free No
Height 41mm
IP Rating IP54
Length 67mm
Material Plastic
Mounting hole 23mm
Width 63mm

Reviews

Be the first to submit a review

Trustpilot