icotek 31395.900 CONFIX HF Cable Grommet Angled Black Easy Install

MPN
31395.900
Brand
icotek
EAN-13
2050002261006
Order Code
04-4528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £36.45 £30.98
10+ £28.74
100+ £28.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Icotek's cable grommet, model 31395.900, is an angled bulkhead fitting designed for effective cable management. It is primarily used for routing and sealing cables in industrial and commercial installations, providing a secure and organised setup. The grommet is black in colour and suitable for configurations requiring M50 type fittings.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 111.5 x 100.5 x 73.5 mm
Halogen-free No
Height 73.5mm
IP Rating IP54
Length 111.5mm
Material Plastic
Mounting hole M50
Width 100.5mm

Reviews

Be the first to submit a review

Trustpilot