icotek 31392.900 CONFIX HF Cable Grommet Angled Black Flange Easy Install

MPN
31392.900
Brand
icotek
EAN-13
4064161265483
Order Code
04-4527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.03
10+ £23.21
100+ £22.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Icotek cable grommet model 31392.900 is an angled, black fitting designed for cable management. It features a bulkhead configuration suitable for use with Confix FWS A40 BK M40 components. This grommet is ideal for efficiently routing and protecting cables in various industrial applications.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 97 x 92 x 56.8 mm
Halogen-free No
Height 56.8mm
IP Rating IP54
Length 97mm
Material Plastic
Mounting hole M40
Width 92mm

Reviews

Be the first to submit a review

Trustpilot