icotek 31389.900 Cable Grommet Angled Black Hinged Cover Easy Install

MPN
31389.900
Brand
icotek
EAN-13
2050002260962
Order Code
04-4525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.90
10+ £17.35
100+ £16.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Icotek manufactures the 31389.900 cable grommet, angled for secure and efficient cable management. This black grommet, ideal for bulkhead fittings, helps organise and protect cables, preventing strain and damage. It is typically used in electrical enclosures and installations where cable entry needs are concentrated in confined spaces.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 85.5 x 76 x 51.8 mm
Halogen-free No
Height 51.8mm
IP Rating IP54
Length 85.5mm
Material Plastic
Mounting hole M32
Width 76mm

Reviews

Be the first to submit a review

Trustpilot