Icotek 31387.900 CONFIX HF Cable Grommet Angled Grey Hinged Non-detachable

MPN
31387.900
Brand
icotek
EAN-13
4251269317163
Order Code
04-4524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.14
10+ £12.83
100+ £12.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Icotek 31387.900 Cable grommet is an angled, grey component designed for cable management. It helps protect cables from sharp edges and reduces wear in industrial environments. This grommet is typically used in machinery, control panels, and automation systems.
Type Cable grommet
Colour Grey
Dimensions (L x W x H) 67 x 63 x 41 mm
Halogen-free No
Height 41mm
IP Rating IP54
Length 67mm
Material Plastic
Mounting hole M25
Width 63mm

Reviews

Be the first to submit a review

Trustpilot