Icotek 31383.900 CONFIX HF Angled Cable Grommet Black Hinged Cover

MPN
31383.900
Brand
icotek
EAN-13
2050002260924
Order Code
04-4521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.24
10+ £8.36
100+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Icotek's grommet model 31383.900 is a black, angled cable grommet designed to fit bulkhead fittings, specifically the CONFIX FWS A20 BK M20. Key attributes include durable construction and an efficient design for organising and protecting cables. Typical applications involve routing and securing cables through panels or enclosures in various industrial and commercial settings.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 49 x 45 x 32.5 mm
Halogen-free No
Height 32.5mm
IP Rating IP54
Length 49mm
Material Plastic
Mounting hole M20
Width 45mm

Reviews

Be the first to submit a review

Trustpilot