ICH Y Water Filter Brass with Stainless Steel Filter

ICH Brand: ICH

These water filters have a stainless steel filter with a pore size of 500µm. Manufactured from brass and suitable for use with water systems.

  • Choice of thread sizes
  • Max. pressure 20 bar
  • Max. temperature -20°C to +110°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Thread Type Maximum Temperature Medium Min. temperature
ICH 507614 Y Water Filter G3/8 x 10mm Brass with Stainless Steel Filter
ICH 507614 Y Water Filter G3/8 x 10mm Brass with Stainless Steel Filter
Order code: 63-4992
MPN: 507614
1+ £8.86
Price per unit Ex VAT
10mm G3/8 Y filter +110°C Water -20°C
ICH 507615 Y Water Filter G1/2 x 15mm Brass with Stainless Steel Filter
ICH 507615 Y Water Filter G1/2 x 15mm Brass with Stainless Steel Filter
Standard range
Order code: 63-4993
MPN: 507615

Despatched within 4 working days - 23 in stock
1+ £9.31
Price per unit Ex VAT
15mm G1/2 Y filter +110°C Water -20°C
ICH 507616 Y Water Filter G3/4 x 20mm Brass with Stainless Steel Filter
ICH 507616 Y Water Filter G3/4 x 20mm Brass with Stainless Steel Filter
Order code: 63-4994
MPN: 507616
1+ £14.90
Price per unit Ex VAT
20mm G3/4 Y filter +110°C Water -20°C

Trustpilot