ICH 507614 Y Water Filter G3/8 x 10mm Brass with Stainless Steel Filter

MPN
507614
Brand
ICH
EAN-13
2050001724687
Order Code
63-4992
View Full Product Range (3)

Discontinued


A water filter with a 500µm stainless steel filter 10mm bore and G3/8 threads. Manufactured from brass and suitable for use with water systems.
  • Max. pressure 20 bar
  • Max. temperature -20°C to +110°C
Type Y filter
Hose O/D 10mm
Maximum Temperature +110°C
Medium Water
Min. temperature -20°C
Thread G3/8

Trustpilot