ICH 507615 Y Water Filter G1/2 x 15mm Brass with Stainless Steel Filter

MPN
507615
Brand
ICH
EAN-13
8718427016833
Order Code
63-4993
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

A water filter with a 500µm stainless steel filter 15mm bore and G1/2 threads. Manufactured from brass and suitable for use with water systems.
  • Max. pressure 20 bar
  • Max. temperature -20°C to +110°C
Type Y filter
Hose O/D 15mm
Maximum Temperature +110°C
Medium Water
Min. temperature -20°C
Thread G1/2

Reviews

Be the first to submit a review

Trustpilot