ICH 507616 Y Water Filter G3/4 x 20mm Brass with Stainless Steel Filter

MPN
507616
Brand
ICH
EAN-13
2050001724663
Order Code
63-4994
View Full Product Range (3)

Discontinued


A water filter with a 500µm stainless steel filter 20mm bore and G3/4 threads. Manufactured from brass and suitable for use with water systems.
  • Max. pressure 20 bar
  • Max. temperature -20°C to +110°C
Type Y filter
Hose O/D 20mm
Maximum Temperature +110°C
Medium Water
Min. temperature -20°C
Thread G3/4

Trustpilot