i-tec VESADOCK1 Docking station bracket, for monitors with VESA mount

MPN
VESADOCK1
Brand
i-tec
EAN-13
8595611703140
Order Code
70-2821
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 76 in stock

An important element of a modern working environment is a comfortable, clean and efficient desktop. Through intelligent use of the VESA standard, you can now keep your desk better organised and tidier than before. By mounting the docking station on the rear of the monitor and managing the associated cables, we improve the working environment and comfort for the user, and enhance protection against theft.

This bracket can be ergonomically installed vertically or horizontally, based on your preference and/or monitor type. The holder is also compatible with the vast majority of monitor stands.

List of compatible docking stations:

- i-tec USB 3.0 / USB-C / Thunderbolt 3 Dual 4K Display Docking Station + Power Delivery 65W
- i-tec USB 3.0 / USB-C / Thunderbolt 3 Dual 4K Display Docking Station

Before purchasing and installing the holder please make sure that your monitor supports the VESA mounting standard (100 x 100 mm, or 75 x 75 mm).
Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot