i-tec HDMI2VGAADA HDMI to VGA Cable Adapter

MPN
HDMI2VGAADA
Brand
i-tec
EAN-13
8595611702747
Order Code
70-2816
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Extend your desktop with an external VGA monitor via the HDMI port. This cable adapter supports a resolution of up to 1920 x 1080 pixels and is suitable for use with all devices equipped with an HDMI port.

Using it is very simple: just plug the cable adapter into the HDMI port of your computer, connect it to your display using the VGA connector, and you can start using it instantly. The driver is installed automatically from the system.

Long product description: i-tec HDMI to VGA Cable Adapter, Full HD 1920×1080/60Hz, 15 cm cable, gold-plated HDMI connector
  • Graphic interface: 1x VGA, max. 1920×1080/60 Hz, for connecting an external monitor
  • Modes: Extend, Mirror, and Primary monitor
  • Supported colours 16/32 bits
  • Audio Support (via an integrated 3.5 mm audio port)
  • Product dimensions: 191 x 110 x 35 mm
  • Product weight: 94 g
  • Package dimensions: 168 x 110 x 54 mm
  • Package weight: 114 g

Reviews

Be the first to submit a review

Trustpilot