i-tec C31HUBMETAL2A2C USB-C Metal HUB 2xUSB 3.0 2xUSB-C Black USB Hub

MPN
C31HUBMETAL2A2C
Brand
i-tec
EAN-13
8595611703904
Order Code
19-1158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

I-tec C31HUBMETAL2A2C is a high-quality USB-C metal hub designed to expand connectivity options for modern computing systems. This versatile USB hub features two USB 3.0 ports and two USB-C ports, allowing for the simultaneous connection of multiple devices, such as external hard drives, flash drives, and other peripherals, increasing the number of available USB slots for PCs and laptops. Crafted with a durable metallic enclosure, the hub ensures robust performance and superior heat dissipation, making it ideal for professional environments where reliable data transfer rates and device charging capabilities are essential. Common engineering applications include integrating the hub into workstations requiring expanded peripheral connectivity and data access, as well as in development setups needing additional USB ports for testing and programming devices.
Type USB Hub
Interface USB-C®
Colour Black
Product Type USB hub combo
Data transfer rate 10000 Mbit/s
Depth 30mm
Harmonized System (HS) code 84719000
Height 11mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
No. of outputs 4
Other operating systems supported Android, ChromeOS
Overcurrent protection Yes
Package depth 20mm
Package height 155mm
Package Type Hanging box
Package weight 123g
Package width 100mm
Plug and Play Yes
Ports quantity 4
Product colour Black
Surge protection Yes
Transfer Rate 10 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 2
Weight 42g
Width 110mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot