i-Autoc Kudom KTP-0A Solid State Relay Accessory Thermal Pad KSI/KSJ

MPN
KTP-0A
Brand
i-Autoc
Order Code
60-1587
Country of Origin
China

Discontinued


A thermal pad designed to be used with the KSI/KSJ range of solid state relays.


  • Pad has adhesive on one side
  • Colour black
  • Thickness 0.005mm
  • Thermal resistance 0.48°C-in²/W @ 25psi
  • Thermal conductivity 2.0W/mK
  • Continuous temperature range -60°C to +180°C

Formerly branded 'Kudom'. All specifications remain unchanged.
Click here for the Trademark Change Notification.


Length 57.2mm
Width 44.5mm
Height 0.15mm
Mounting Type Thermal pad
Thickness 0.005mm
Weight 0.4g

Trustpilot