HyperX Office & IT-PC Accessories-Headphones & Headsets Over-ear headset 662098

Brand: HyperX
HyperX produces a range of headsets including wireless, corded, and stereo options, designed for various devices with different colour schemes and features.
Description Image Product Buy Pricing (Ex VAT) Cable Length Colour Frequency Range Transfer Type Weight AC adapter included Audio adapters included Battery technology Battery type Box contents Cables included Colour name Compatibility Compatible products Connectivity technology Depth Detachable microphone Driver unit Frequency Range (microphone) Harmonized System (HS) code
HyperX 4P5J1AA Cloud Stinger Core Wireless Headset White/Blue Volume control
HyperX 4P5J1AA Cloud Stinger Core Wireless Headset White/Blue Volume control
Extended range
Order code: 19-0927
MPN: 4P5J1AA

Back order - 4 availableBack-order availability date - 13/11/2026
1+ £69.04
Price per unit Ex VAT
0.5m White 20 - 20.000Hz Wireless (1075099) 244g No Lithium Polymer (LiPo) Built-in battery Gaming Headset, USB Wireless Adapter, USB Charge Cable, Quick Start Guide White-Blue PS5™, PS4™ Wireless 82mm 4cm 50 - 18000Hz 85183000
HyperX 727A8AA Cloud III Headset Over-ear Corded Black Gaming Stereo Headphone
HyperX 727A8AA Cloud III Headset Over-ear Corded Black Gaming Stereo Headphone
Extended range
Order code: 19-0942
MPN: 727A8AA

Available to back orderBack order, lead time 9 days
1+ £65.47
Price per unit Ex VAT
1.3m Black 10 - 21000Hz Corded (1075100) 308g USB Gaming Headset, Detachable Microphone, USB Dongle, USB-C to USB-A Adapter, Quick Start Guide 3.5 mm to USB Type-C Black PC, PS5, PS4, Xbox Series X|S, Xbox One, Nintendo Switch, Mac, Mobile. PC, PS5, PS4, Xbox Series X|S, Xbox One, Nintendo Switch, Mac, Mobile Wired 86.7mm Yes 5.3cm

Trustpilot