HyperX 727A8AA Cloud III Headset Over-ear Corded Black Gaming Stereo Headphone

MPN
727A8AA
Brand
HyperX
EAN-13
0197029008220
Order Code
19-0942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £106.95 £90.91
10+ £89.22
50+ £89.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

HyperX 727A8AA: The HyperX Cloud III Over-ear Corded Black Gaming Stereo Headphone is engineered for optimal audio performance in demanding gaming environments. Featuring robust 53mm dynamic drivers, this headset delivers precise and immersive sound, crucial for maintaining situational awareness within competitive gaming scenarios. The durable construction ensures long-lasting comfort and reliability, while the noise-cancelling microphone facilitates clear communication with team members, essential during collaborative missions or competitive play. Additionally, its compatibility with multiple platforms including PC, PlayStation, and Xbox allows for versatility in gaming setups, making it a preferred choice for both professional e-sports events and personal gaming systems.
Type Over-the-ear
Cable Length 1.3m
Colour Black
Audio channels Stereo
Frequency Range 10 - 21000Hz
Transfer Type Corded (1075100)
Weight 308g
3.5 mm connector Yes
Acoustic system Closed
Audio adapters included USB
Box contents Gaming Headset, Detachable Microphone, USB Dongle, USB-C to USB-A Adapter, Quick Start Guide
Cables included 3.5 mm to USB Type-C
Colour name Black
Compatibility PC, PS5, PS4, Xbox Series X|S, Xbox One, Nintendo Switch, Mac, Mobile.
Compatible products PC, PS5, PS4, Xbox Series X|S, Xbox One, Nintendo Switch, Mac, Mobile
Connectivity technology Wired
Depth 86.7mm
Detachable microphone Yes
Driver Type Dynamic
Driver unit 5.3cm
Ear coupling Circumaural
Headband-Type Overhead
Headphone frequency 10 - 21000 Hz
Headphone sensitivity 100 dB
Headset type Binaural
Height 190mm
Impedance 64Ω
Magnet type Neodymium
Microphone connectivity 3.5mm
Microphone direction type Unidirectional
Microphone mute Yes
Microphone noise-canceling Yes
Microphone sensitivity -42 dB
Microphone type Boom
Noise canceling Yes
Noise canceling type Active
Package depth 210mm
Package height 115mm
Package weight 694g
Package width 223mm
Product colour Black
Quick start guide Yes
Recommended usage Gaming
Sensitivity (microphone) -42dB
Sound pressure 100dB
Total Harmonic Distortion (THD) 2%
UNSPSC-code 52161514
USB connectivity Yes
USB connector USB Type-C
Virtual surround Yes
Virtual surround technology DTS Headphone:X 2.0
Wearing style Head-band
Width 155mm

Reviews

Be the first to submit a review

Trustpilot