HyperX 4P5J1AA Cloud Stinger Core Wireless Headset White/Blue Volume control

MPN
4P5J1AA
Brand
HyperX
EAN-13
0196188047453
Order Code
19-0927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £75.69 £69.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/11/2026

HyperX 4P5J1AA is the Cloud Stinger Core Wireless Headset, characterised by its lightweight design and durable construction. This headset offers wireless connectivity for seamless audio transmission, making it ideal for gaming and professional communication environments where cable management is critical. The headset features user-friendly volume control, enabling precise audio adjustments without interrupting activities. Its versatile design supports clear audio reproduction and voice communication, suitable for use in gaming scenarios, virtual meetings, and multimedia applications requiring dependable audio performance. The white and blue colour scheme provides a distinctive aesthetic, while ergonomically designed ear cups ensure comfort during extended usage.
Type Over-the-ear
Cable Length 0.5m
Colour White
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Wireless (1075099)
Weight 244g
3.5 mm connector Yes
AC adapter included No
Acoustic system Closed
Battery technology Lithium Polymer (LiPo)
Battery type Built-in battery
Box contents Gaming Headset, USB Wireless Adapter, USB Charge Cable, Quick Start Guide
Colour name White-Blue
Compatibility PS5™, PS4™
Connectivity technology Wireless
Depth 82mm
Driver Type Dynamic
Driver unit 4cm
Ear coupling Circumaural
Frequency Range (microphone) 50 - 18000Hz
Harmonized System (HS) code 85183000
Headband-Type Overhead
Headphone frequency 10 - 21000 Hz
Headphone sensitivity 95.5 dB
Headphones Model Cloud Stinger Core
Headset connection 2.4 GHz
Headset type Binaural
Height 180mm
Impedance 16Ω
Magnet type Neotitanium
Master (outer) cases per pallet 24 pc(s)
Max. Range 12m
Maximum input power 1 mW
Microphone direction type Unidirectional
Microphone noise-canceling Yes
Microphone sensitivity -40 dB
Microphone type Boom/In-line
Noise canceling Yes
Noise canceling type Active
Package depth 93mm
Package height 230.5mm
Package weight 390g
Package width 219mm
Power consumption (typical) 3 W
Product colour Blue, White
Radio frequency 2.4GHz
Recommended usage Gaming
Sensitivity (microphone) -40dB
Sound pressure 95.5dB
Talk Time 17h
Total Harmonic Distortion (THD) 2%
UNSPSC-code 52161514
USB connectivity Yes
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 15 W
USB Type-C required charging power (min) 3 W
Wearing style Head-band
Width 177.4mm

Reviews

Be the first to submit a review

Trustpilot