HyperX 6H9B5AA Cloud Stinger 2 Over-ear headset Corded White Gaming

MPN
6H9B5AA
Brand
HyperX
EAN-13
0196786000362
Order Code
19-0939
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HyperX 6H9B5AA is a sophisticated gaming headset known as the Cloud Stinger 2, designed for immersive audio experiences. This over-ear, corded headset in white is engineered to deliver precise audio quality essential for competitive gaming environments, with key features including dynamic drivers and a noise-cancelling microphone for clear communication. Constructed for durability and comfort during extended use, it serves engineering applications by providing reliable auditory input in design and testing scenarios involving sound analysis and simulation. The headset's adjustable steel slider and intuitive controls optimise user comfort, making it a practical choice for both casual gamers and professional developers working in acoustic-focused roles.
Type Over-the-ear
Cable Length 1.3m
Colour White
3.5 mm connector Yes
AC adapter included No
Acoustic system Closed
Audio channels Stereo
Box contents Gaming Headset, Quick Start Guide
Colour name White
Compatibility PS5, PS4, PlayStation
Connectivity technology Wired
Country of origin China
Depth 95mm
Ear coupling Circumaural
Frequency Range 10 - 25000Hz
Headband-Type Overhead
Headphone frequency 10 - 28000 Hz
Headphone sensitivity 97.5 dB
Headset connection USB
Headset type Binaural
Height 195mm
Impedance 32Ω
Master (outer) cases per pallet 32 pc(s)
Microphone connectivity 3.5mm
Microphone sensitivity -40.5 dB
Microphone type Boom
Noise canceling Yes
Noise canceling type Active
Package depth 115mm
Package height 217mm
Package weight 579g
Package width 232mm
Product colour White
Recommended usage Gaming
Sensitivity (microphone) -40.5dB
Sound pressure 95dB
Transfer Type Corded (1075100)
UNSPSC-code 52161514
USB Power Delivery (USB PD) No
USB Type-C charging port No
Wearing style Head-band
Weight 275g
Width 179mm

Reviews

Be the first to submit a review

Trustpilot